Rochester Electronics LM336Z25 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.49V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM336Z25 to view detailed technical specifications.
No datasheet is available for this part.