Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.6V/1.8V 0.6A 20-Pin DSBGA T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS | Not Compliant |