Standard Regulator Neg -37V to -1.2V 0.1A 3-Pin TO-92 Box
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -37V |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |