Voltage Regulator; , -0.3 V; 0.005 %/V (Typ.); 0.1 % (Typ.); 1% (Typ.)
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Dropout Voltage | 2.7V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 37V |
| Packaging | Tray |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |