Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Rochester Electronics LM339ADRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.