0.5A Constant Current Buck Regulator For High Power Led Drivers, 8 Pin Psop
Checking distributor stock and pricing after the page loads.
| Dropout Voltage | 300mV |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 525mA |
| Output Voltage | 73V |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |