42-V 1.0-A constant current buck LED driver 8-SO PowerPAD -40 to 125
Rochester Electronics LM3404MRX/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 625uA |
| RoHS | Not Compliant |
No datasheet is available for this part.