1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |