1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Rochester Electronics LM3405AXMY/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Quiescent Current | 1.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.