1.6-MHz, 1-A constant current buck regulator for powering LEDs 6-SOT-23-THIN -40 to 125
Rochester Electronics LM3405XMKX/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.