LM3407MY/NOPB
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM3407MY/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.