75-V automotive PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Rochester Electronics LM3409QHVMY/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 75V |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.