Low Drop Out (LDO) Regulator Position 12 Volt 1A 3-Pin(3+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 11.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| RoHS | Not Compliant |