
The LM340T-12/NOPB is a single output linear voltage regulator with a 12V output voltage and 1A output current. It has a dropout voltage of 2V and a quiescent current of 8mA. The device is packaged in a rail/Tube format and is compliant with Reach SVHC regulations. It is also lead free.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
