The LM340T-15 is a single output linear voltage regulator with a maximum output current of 1A and a quiescent current of 8mA. It has a dropout voltage of 2V and is available in a rail/tube packaging. The device is not lead-free and is Reach SVHC compliant. The LM340T-15 is designed for general-purpose applications.
Rochester Electronics LM340T-15 technical specifications.
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.