Precision Secondary Regulator/Driver 5-SOT-23 -40 to 85
Rochester Electronics LM3411AM5-3.3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
No datasheet is available for this part.