V-Ref Precision 5V 15mA 5-Pin SOT-23 T/R
Rochester Electronics LM3411AM5-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.