LED Driver 3500uA Supply Current Automotive 8-Pin HSOIC EP Tube
Rochester Electronics LM3414MR/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.