500 mA Fixed Output Linear Regulator / LDO 3-TO-220 -40 to 125
Rochester Electronics LM341T-15 technical specifications.
| Dropout Voltage | 1.8V |
| Lead Free | Contains Lead |
| Output Current | 500mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.