Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125
Rochester Electronics LM3424MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.