Triac dimmable offline LED driver 10-VSSOP -40 to 125
Rochester Electronics LM3445MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 100V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.