High Efficiency High-Side N-Channel Controller for Switching egulator 8-VSSOP -40 to 125
Rochester Electronics LM3477MM technical specifications.
| Package/Case | VSSOP |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.