The LM3478MM/NOPB is a single output DC-DC converter from Rochester Electronics. It operates at a frequency of 400kHz and has a quiescent current of 2.7mA. The device is available in a lead-free VSSOP package and is packaged on cut tape. It is compliant with Reach SVHC regulations and can deliver an output current of up to 1A at an output voltage of 7.2V.
Rochester Electronics LM3478MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 7.2V |
| Packaging | Cut Tape |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.