The LM3488MM/NOPB is a 1-channel DC-DC converter with a maximum output current of 1A and output voltage of 7.2V. It operates at a frequency of 400kHz and has a quiescent current of 2.7mA. The device is packaged in a lead-free VSSOP package and is available on cut tape. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 7.2V |
| Packaging | Cut Tape |
| Quiescent Current | 2.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |