Rochester Electronics LM3490IM5-12 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3490IM5-12 to view detailed technical specifications.
No datasheet is available for this part.