Fixed Ldo Voltage Regulator, 0V To 30V, 900Mv Dropout, 5Vout, 100Maout, Sot-23-5
Rochester Electronics LM3490IM5-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3490IM5-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.