100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator with Logic-Controlled ON/OFF 5-SOT-23 -40 to 125
Rochester Electronics LM3490IM5X-5.0 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.