Step-Up Converter for White LED Applications 16-WQFN -40 to 125
Rochester Electronics LM3502SQ-25 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.