Dual-Display Constant Current LED Driver with Analog Brightness Control 16-WQFN -40 to 85
Rochester Electronics LM3503SQ-35/NOPB technical specifications.
| Lead Free | Contains Lead |
| Output Current | 1.05A |
| Output Voltage | 35V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.