Rochester Electronics LM350T/NOPB technical specifications.
| Current Rating | 3A |
| Dropout Voltage | 2.3V |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM350T/NOPB to view detailed technical specifications.
No datasheet is available for this part.