
Sign in to ask questions about the Rochester Electronics LM3525M-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM3525M-H/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3525M-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
