The LM3525M-L is a dual linear regulator from Rochester Electronics with a package type of SOIC. It has a power dissipation of 700mW and an output current of 500mA. The device is packaged in a rail/Tube format and contains lead, making it non-lead-free. The LM3525M-L is compliant with Reach SVHC regulations.
Rochester Electronics LM3525M-L technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.