Dual port USB power switch and Over-current Protection 8-SOIC -40 to 125
Rochester Electronics LM3526M-L/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.