Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
Rochester Electronics LM3544M-L/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.