2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-PDIP 0 to 125
Rochester Electronics LM3578AN/NOPB technical specifications.
| Package/Case | PDIP |
| Current Rating | 750mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.