Checking distributor stock and pricing after the page loads.
Rochester Electronics LM358AP technical specifications.
| Bandwidth | 700kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.