ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 6.2mm 0.5muA 7mV 700kHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics LM358PSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 700kHz |
| Package/Case | SOP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 700uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM358PSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.