Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM35CAZ technical specifications.
| Package/Case | TO-92 |
| Nominal Supply Current | 91.5uA |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Box |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.