±0.5°C 4V-30V, Temperature sensor with analog output 3-TO-92 -40 to 110
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 91.5uA |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Box |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |