±0.5°C 4V-30V, Temperature sensor with analog output 3-TO 0 to 70
Rochester Electronics LM35DH/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 56.2uA |
| Output Current | 10mA |
| Output Voltage | 6V |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.