
Rochester Electronics LM35DZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 91.5uA |
| Output Current | 10mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM35DZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
