Battery Charger Li-Ion/Li-Pol 0mA to 1000mA 4.2V 10-Pin WSON EP T/R
Rochester Electronics LM3658SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.