1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON
Rochester Electronics LM3668SD-2833/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 2.8V |
| Packaging | Cut Tape |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.