Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Rochester Electronics LM3670MF-1.8 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
No datasheet is available for this part.