The LM3670MF-ADJ/NOPB is a single output linear regulator with a package case of SOT-23. It operates at a frequency of 1MHz and has a maximum output current of 350mA. The regulator's output voltage is fixed at 3.3V. The device is lead free and packaged in cut tape. It has a quiescent current of 15uA and is compliant with Reach SVHC regulations.
Rochester Electronics LM3670MF-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.