Rochester Electronics LM3671MF-1.2 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Output Current | 600mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS | Not Compliant |
No datasheet is available for this part.