2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -30 to 85
Rochester Electronics LM3671MF-1.25 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.