2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Rochester Electronics LM3671MF-1.25/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 600mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS | Not Compliant |
No datasheet is available for this part.