2MHz, 350mA Step-Down DC-DC Converter 5-DSBGA -30 to 85
Rochester Electronics LM3673TL-1.5/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS | Not Compliant |
No datasheet is available for this part.