LM3673TL-ADJ/NOPB
Rochester Electronics LM3673TL-ADJ/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS | Not Compliant |
No datasheet is available for this part.